The Bourns 9130-04 is an axial inductor with a core material of phenolic and a maximum operating temperature of 125°C. It has a maximum DC current rating of 1.025A and a self-resonant frequency of 510MHz. The inductor is unshielded and has a Q factor of 33. It is available in a bulk packaging with 1000 units per package.
Sign in to ask questions about the Bourns 9130-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9130-04 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 140mR |
| Inductance | 220nH |
| Length | 0.25inch |
| Max DC Current | 1.025A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 33 |
| RoHS Compliant | No |
| Self Resonant Frequency | 510MHz |
| Series | 9130 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9130-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.