The Bourns 9130-06 is a fixed inductor with a core material of phenolic and a package quantity of 1000. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor features a self resonant frequency of 430MHz and a Q factor of 33. It is not RoHS compliant and is available in a bulk packaging with a termination of axial.
Sign in to ask questions about the Bourns 9130-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9130-06 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 160mR |
| Inductance | 270nH |
| Length | 0.25inch |
| Max DC Current | 960mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 33 |
| RoHS Compliant | No |
| Self Resonant Frequency | 430MHz |
| Series | 9130 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9130-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.