This through-hole ferrite inductor features a core material of ferrite, a diameter of 0.095inch, and a length of 0.25inch. It has a maximum DC current rating of 455mA and a self-resonant frequency of 125MHz. The inductor is available in a bulk packaging option and is not RoHS compliant. It operates over a temperature range of -55°C to 105°C.
Sign in to ask questions about the Bourns 9130-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9130-26 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Diameter | 0.095inch |
| Inductance | 1.8uH |
| Length | 0.25inch |
| Max DC Current | 455mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 125MHz |
| Series | 9130 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9130-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.