This through-hole ferrite inductor features a 2.41mm diameter, 5.6uH inductance, and 1.8 ohms DC resistance. It operates over a temperature range of -55°C to 105°C and is available in a bulk packaging quantity of 1000 pieces. The inductor is unshielded and has a self-resonant frequency of 65MHz, with a Q factor of 50.
Sign in to ask questions about the Bourns 9130-38 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9130-38 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Diameter | 2.41mm |
| Inductance | 5.6uH |
| Lead Free | Contains Lead |
| Length | 0.25inch |
| Max DC Current | 185mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 65MHz |
| Series | 9130 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9130-38 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.