The 9130-48 is a through-hole fixed inductor from Bourns with a core material of ferrite and a package quantity of 1000. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor has a self resonant frequency of 35MHz and a test frequency of 2.5MHz. It is not RoHS compliant.
Sign in to ask questions about the Bourns 9130-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9130-48 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.8R |
| Inductance | 15uH |
| Length | 0.25inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | No |
| Self Resonant Frequency | 35MHz |
| Series | 9130 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9130-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.