This through-hole fixed inductor features a ferrite core, axial package, and unshielded design. It has a maximum operating temperature range of -55°C to 105°C and a self-resonant frequency of 22MHz. The inductor's DC resistance is 3.6 ohms, and its inductance is 39 microhenries. It can handle a maximum DC current of 125mA and has a Q factor of 45. The inductor is available in a bulk packaging option with a quantity of 1000 pieces.
Sign in to ask questions about the Bourns 9130-58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9130-58 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.6R |
| Diameter | 2.41mm |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Length | 0.25inch |
| Max DC Current | 125mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | No |
| Self Resonant Frequency | 22MHz |
| Series | 9130 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9130-58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.