This through-hole ferrite inductor features a 47uH inductance value and a DC resistance of 4.5 ohms. It can handle a maximum DC current of 110mA and operates within a temperature range of -55°C to 105°C. The inductor is available in a bulk packaging quantity of 1000 units and is not RoHS compliant.
Sign in to ask questions about the Bourns 9130-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9130-60 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.5R |
| Inductance | 47uH |
| Length | 0.25inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | 9130 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9130-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.