The Bourns 9130-68 is a through-hole ferrite inductor with a 100uH inductance value and 8 ohms of DC resistance. It has a 10% tolerance and is available in an axial package with a 0.25inch length. The inductor operates over a temperature range of -55°C to 105°C and has a self-resonant frequency of 13MHz. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Bourns 9130-68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9130-68 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8R |
| Diameter | 0.095inch |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Length | 0.25inch |
| Max DC Current | 84mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | 9130 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9130-68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.