
150 ohm linear taper potentiometer with 10% tolerance, featuring a cermet resistive element and tin contact plating. This general-purpose variable resistor offers a 2W power dissipation rating and operates across a temperature range of -40°C to 125°C. Designed for panel and through-hole mounting, it has a single gang and single turn configuration with a 0.25-inch diameter actuator extending 0.5-inch.
Bourns 91A1A-B16-A28L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.5inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 150R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B16-A28L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.