
Linear taper potentiometer with 1kΩ resistance and 20% tolerance. Features conductive plastic technology, a single gang, single turn design, and pin termination. Rated for 1W maximum power dissipation and operates within a -40°C to 125°C temperature range. Mounts via panel or through-hole with a 5/8" square shaft.
Bourns 91A1A-B16-B10L technical specifications.
| Depth | 15.88mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B16-B10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
