
Linear taper potentiometer with 100kR resistance and 20% tolerance. Features a conductive plastic resistor type and a single gang, single turn design. Panel and through-hole mountable with pin termination. Operates across a -40°C to 125°C temperature range with a 1W maximum power dissipation. Includes a 0.25-inch diameter actuator extending 0.625 inches.
Bourns 91A1A-B20-B20L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.625inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 28.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B20-B20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
