
Conductive plastic potentiometer with 10kR resistance and 20% tolerance. Features a linear taper, 1W max power dissipation, and 5% linearity. Operates from -40°C to 125°C with a DC rated voltage of 500V. Mounts via panel or through-hole with pin termination.
Sign in to ask questions about the Bourns 91A1A-B24-B15L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 91A1A-B24-B15L technical specifications.
| Depth | 15.88mm |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 12.7g |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B24-B15L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
