
Conductive plastic potentiometer, 50 kOhms resistance with 20% tolerance, featuring a linear taper and 5% linearity. This single-turn, general-purpose variable resistor offers 0.5W power rating at 70°C, with a maximum power dissipation of 1W and a DC rated voltage of 500V. Designed for panel or through-hole mounting, it includes a 0.25-inch diameter shaft and tin-plated contacts. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 91A1A-B24-B18L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 31.75mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 12.7g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B24-B18L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
