
Conductive plastic potentiometer with 100kΩ resistance and 20% tolerance. Features a linear taper, 1W max power dissipation, and 500V DC rated voltage. Operates across a -40°C to 125°C temperature range. Panel mountable with through-hole termination and tin contact plating.
Sign in to ask questions about the Bourns 91A1A-B24-B20L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 91A1A-B24-B20L technical specifications.
| Contact Plating | Tin |
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B24-B20L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
