
Logarithmic taper potentiometer featuring 5kR resistance and 500mW power dissipation. This conductive plastic potentiometer offers 5% linearity and operates within a -40°C to 125°C temperature range. Designed for panel mounting with through-hole termination, it has a single gang and single turn. The plastic actuator measures 0.25 inches in diameter and 0.75 inches in length.
Bourns 91A1A-B24-D13L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 31.75mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Logarithmic |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B24-D13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
