Conductive plastic potentiometer with 100kΩ resistance and 20% tolerance. Features 0.25W power dissipation, 5% linearity, and a single turn design. Operates within a -40°C to 125°C temperature range. Mounts via panel or through-hole with tin-plated pins.
Bourns 91A1A-B24-D20L technical specifications.
| Contact Plating | Tin |
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 31.75mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Audio |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 12.7g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B24-D20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.