
Logarithmic taper potentiometer with 500k Ohm resistance and 20% tolerance. Features conductive plastic technology, 500mW maximum power dissipation, and 500V DC rated voltage. Designed for panel or through-hole mounting with tin contact plating. Operates across a temperature range of -40°C to 125°C.
Bourns 91A1A-B24-D23L technical specifications.
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Logarithmic |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B24-D23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.