
5kR linear cermet potentiometer with 2W power dissipation. Features a 10% resistance tolerance, panel or through-hole mounting, and a single gang, single turn design. Operating temperature range from -40°C to 125°C. Dimensions include a 0.25-inch actuator diameter and a 0.875-inch actuator length. RoHS compliant with IP40 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 91A1A-B28-A13L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 15.88mm |
| Height | 12.7mm |
| Length | 34.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 12.7g |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B28-A13L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.