
The 91A1A-B28-A22 is a single gang, single turn, cermet variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 250kR and a tolerance of 10%. The resistor is not RoHS compliant and has a linear taper. It weighs approximately 0.447979oz.
Sign in to ask questions about the Bourns 91A1A-B28-A22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 91A1A-B28-A22 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.447979oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 91A1A-B28-A22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.