
Conductive plastic potentiometer with 100kΩ resistance and 20% tolerance. Features a linear taper, 0.5W power rating, and 5% linearity. Operates across a -40°C to 125°C temperature range with a voltage rating of 350V AC and 500V DC. Mounts via panel or through-hole with pin terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 91A1A-B28-B20L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 15.88mm |
| Height | 17.47mm |
| Length | 34.93mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B28-B20L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
