
Conductive plastic potentiometer featuring 5kR resistance with a 20% tolerance. This general-purpose variable resistor offers a logarithmic taper and a single-turn design. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. Mounting is achieved via panel or through-hole termination with pins.
Bourns 91A1A-B28-D13L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 15.88mm |
| Length | 34.93mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Logarithmic |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 12.7g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B28-D13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
