
Rotary potentiometer featuring conductive plastic technology and a 1-turn design. Offers 10 kΩ resistance with a 20% tolerance and 5% linearity. Rated for 500 mW power dissipation, 350V AC, and 500V DC. Panel mount with through-hole termination, suitable for operation between -40°C and 125°C.
Bourns 91A1A-B28-D15L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 15.88mm |
| Height | 17.47mm |
| Length | 34.93mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Audio |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 500V |
| Weight | 12.7g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B28-D15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
