The 91A1A-B28-E13L is a conductive plastic potentiometer from Bourns with a maximum power dissipation of 1W and a resistance of 5kR. It is designed for panel mount and has a tolerance of 10%. The potentiometer operates within a temperature range of -40°C to 125°C and is packaged in a tray. It is RoHS compliant and features a linear taper.
Checking distributor stock and pricing after the page loads.
| Depth | 15.88mm |
| Height | 17.47mm |
| Length | 34.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |