
General purpose cermet potentiometer with 100 ohm resistance and 10% tolerance. Features a linear taper, single gang, and single turn design. Panel mountable via through-hole termination with a pin style. Operates within a temperature range of -40°C to 125°C and offers a maximum power dissipation of 2W. Actuator dimensions include a 0.25-inch diameter and 0.75-inch length.
Bourns 91A1D-C24-A05L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Depth | 15.88mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1D-C24-A05L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.