Dual-gang, linear taper potentiometer featuring 100kΩ resistance and 20% tolerance. This general-purpose variable resistor utilizes conductive plastic technology with pin terminations and a single turn design. It offers a panel or through-hole mount option and operates within a -40°C to 125°C temperature range, with a maximum power dissipation of 500mW. The actuator has a 0.25-inch diameter and a 0.75-inch length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 91A2A-B24-B20/B20L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 41.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A2A-B24-B20/B20L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.