
Conductive plastic potentiometer, 10kR resistance with 20% tolerance. Features a linear taper, 1W power rating, and 5% linearity. Operates across a -40°C to 125°C temperature range with a voltage rating of 350V AC and 500V DC. Designed for panel or through-hole mounting with pin terminations and two gangs.
Bourns 91A2A-B28-B15/B15L technical specifications.
| Depth | 15.88mm |
| Height | 17.47mm |
| Length | 45.09mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A2A-B28-B15/B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.