
Conductive plastic potentiometer featuring 50k Ohm resistance with a 20% tolerance. This dual-gang unit offers 1 mechanical and 1 electrical turn, rated for 1/2W power dissipation. Designed for panel or through-hole mounting with pin terminations, it operates across a -40°C to 125°C temperature range. Dimensions are 45.09mm (length) x 15.88mm (depth) x 17.47mm (height), with a 6.35mm actuator shaft diameter.
Bourns 91A2A-B28-B18/B18L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 15.88mm |
| Length | 45.09mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A2A-B28-B18/B18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
