
The Bourns 91A2A-B28-D13/D13L is a conductive plastic potentiometer with a logarithmic taper and 20% tolerance. It has a maximum power dissipation of 250mW and is suitable for panel mount applications. The potentiometer operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Bourns 91A2A-B28-D13/D13L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 15.88mm |
| Length | 45.09mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Logarithmic |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A2A-B28-D13/D13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
