The 91C1A-D24-B25 is a conductive plastic potentiometer with a linear taper, suitable for through hole panel mount applications. It operates within a temperature range of -40°C to 125°C and has a resistance of 1MR. This potentiometer is not RoHS compliant and has a tolerance of 20%. It is a single gang, single turn device with a weight of 0.447979oz.
Bourns 91C1A-D24-B25 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 91C1A-D24-B25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.