This linear variable resistor from Bourns features a resistance of 500 ohms with a tolerance of 10%. It operates within a temperature range of -40°C to 125°C and is available in a package quantity of 5. The resistor is of the cermet type and has a linear taper.
Bourns 91C1D-D16-A08 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 91C1D-D16-A08 to view detailed technical specifications.
No datasheet is available for this part.