
Potentiometer, conductive plastic, 10kΩ resistance with 20% tolerance. Features 0.5W power rating, linear taper, and a single gang. Operates from 0°C to 125°C with a DC rated voltage of 1.5kV. Mounts via panel or through-hole with metal casing and pin termination.
Bourns 91R1A-J22-B15L technical specifications.
| Package/Case | Metal |
| Depth | 15.88mm |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 1.5kV |
| Weight | 12.7g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91R1A-J22-B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
