
The 91R1A-R16-A20L is a 1-turn linear potentiometer with a resistance of 100kR and a tolerance of 10%. It is manufactured by Bourns and features a cermet technology. The potentiometer has a maximum power dissipation of 2W and an operating temperature range of -40°C to 125°C. It is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the Bourns 91R1A-R16-A20L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 91R1A-R16-A20L technical specifications.
| Depth | 15.88mm |
| Length | 28.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91R1A-R16-A20L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
