The 91R1A-R22-A20L is a 1-gang linear potentiometer with a cermet resistive element and a 100kR resistance value. It has a 10% tolerance and is designed for panel mount through-hole applications. The potentiometer operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 2W. It is available in a bulk packaging configuration with 5 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.866inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
