
Cermet potentiometer with 250kR resistance and 10% tolerance. Features a linear taper, single gang, and single turn design. Panel and through-hole mounting options are available, with tin contact plating. Operates across a temperature range of -40°C to 125°C and offers a maximum power dissipation of 2W.
Bourns 91R1A-R22-A22L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.866inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91R1A-R22-A22L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.