25k Ohm, 1W linear conductive plastic potentiometer with a 20% tolerance. Features a panel, through-hole mount, single gang, and single turn design. Operating temperature range from -40°C to 125°C. Actuator dimensions include a 0.236-inch diameter and 0.866-inch length. Component depth and height are 15.88mm, with an overall length of 34.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 91R1A-R22-B17L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 91R1A-R22-B17L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.866inch |
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 25kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91R1A-R22-B17L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.