
Linear taper potentiometer with 1M ohm resistance and 20% tolerance. Features a conductive plastic resistive element and a plastic actuator with a 0.236-inch diameter and 0.866-inch length. Rated for 1W maximum power dissipation, operating between -40°C and 125°C. Designed for panel or through-hole mounting with pin terminations.
Bourns 91R1A-R22-B25L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.866inch |
| Depth | 15.88mm |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91R1A-R22-B25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
