
General purpose potentiometer featuring conductive plastic technology and a logarithmic taper. Offers 100kR resistance with a 20% tolerance. Designed for panel or through-hole mounting with a single gang and single turn. Maximum power dissipation is 500mW, operating temperature range from -40°C to 125°C. Features a 5/8 inch square actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 91R1A-R22-D20L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.866inch |
| Depth | 15.88mm |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Logarithmic |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91R1A-R22-D20L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
