The 91R1A-R22-E15 is a 10kR conductive plastic variable resistor with a linear taper and pin termination. It operates within a temperature range of -40°C to 125°C. This resistor is not RoHS compliant. It has a single gang and a single turn configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.447979oz |
| RoHS | Not Compliant |
