
5k Ohm linear taper potentiometer with 10% tolerance, featuring a cermet resistive element. This general-purpose panel mount, through-hole component offers a 2W maximum power dissipation and operates across a -40°C to 125°C temperature range. It includes a 0.63-inch actuator length and a single gang, single turn design.
Bourns 91R1D-R16-A13L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.63inch |
| Depth | 15.88mm |
| Length | 28.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91R1D-R16-A13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.