Checking distributor stock and pricing after the page loads.
Bourns 91U1A-T16-C25 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.