This through-hole fixed inductor features a ferrite core material and a maximum operating temperature range of -55°C to 105°C. The inductor has a DC resistance of 2.7 ohms and an inductance of 43 microhenries. It can handle a maximum DC current of 172 milliamperes and has a Q factor of 60. The inductor is packaged in bulk quantities of 1000 units and is not RoHS compliant.
Sign in to ask questions about the Bourns 9210-58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9210-58 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.7R |
| Diameter | 0.156inch |
| Inductance | 43uH |
| Length | 0.375inch |
| Max DC Current | 172mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 13.7MHz |
| Series | 9210 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9210-58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.