RF Choke Molded Wirewound 820uH 5% 790KHz 60Q-Factor Ferrite 0.081A 15.1Ohm DCR AXL Bag
Bourns 9220-24-RC technical specifications.
| Inductance | 820uH |
| Length | 11.18mm |
| Max DC Current | 81mA |
| Package Quantity | 950 |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1MHz |
| Series | 9220 |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.