
Through-hole fixed inductor featuring a molded wirewound construction with a ferrite core. Offers 1mH inductance with a 5% tolerance, rated for 78mA DC current and 16.5 Ohms DC resistance. Designed with axial leads and a 60 Q-factor at 790kHz, operating from -55°C to 105°C. This unshielded component is RoHS compliant and packaged in a bag.
Sign in to ask questions about the Bourns 9220-28-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9220-28-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 78mA |
| DC Resistance (DCR) | 16.5R |
| Diameter | 5.08mm |
| Inductance | 1mH |
| Lead/Base Style | Axial |
| Length | 11.18mm |
| Max DC Current | 78mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8MHz |
| Series | 9220 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9220-28-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
