
Through-hole fixed inductor with 220nH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, axial lead style, and a maximum DC current rating of 935mA. Offers a DC resistance of 140mR and a Q factor of 33 at 25MHz. Operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Bourns 9230-04-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Phenolic |
| DC Current | 935mA |
| DC Resistance (DCR) | 140mR |
| Diameter | 2.66mm |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 935mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 33 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 510MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9230-04-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.