
Through-hole fixed inductor featuring 390nH inductance with a 10% tolerance, designed for RF applications. This molded wirewound choke operates with a maximum DC current of 640mA and exhibits a low DC resistance of 300mR. It boasts a Q factor of 30 at 25MHz and a self-resonant frequency of 380MHz, housed in an axial package with tin plating. Operating across a wide temperature range from -55°C to 105°C, this RoHS compliant component utilizes a phenolic core.
Bourns 9230-10-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Phenolic |
| DC Current | 640mA |
| DC Resistance (DCR) | 300mR |
| Diameter | 2.66mm |
| Inductance | 390nH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 380MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9230-10-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
