Bourns 9230-34-RC technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 350mA |
| DC Resistance (DCR) | 1R |
| Diameter | 2.41mm |
| Inductance | 3.9uH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 82MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9230-34-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.