Through-hole fixed inductor featuring a molded wirewound construction with a ferrite core. This RF choke offers 5.6µH inductance with a 10% tolerance, tested at 7.9MHz. It handles a maximum DC current of 260mA and exhibits a DC resistance of 1.8Ω. The component has an axial lead style and a Q factor of 50 at 7.9MHz, with a self-resonant frequency of 68MHz. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Bourns 9230-38-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9230-38-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 260mA |
| DC Resistance (DCR) | 1.8R |
| Diameter | 2.41mm |
| Inductance | 5.6uH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9230-38-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.