
Through-hole fixed inductor featuring a molded wirewound construction with a ferrite core. Offers 8.2µH inductance with a 10% tolerance, tested at 7.9MHz. Designed for RF applications, this unshielded choke has a Q factor of 55 at 7.9MHz and a self-resonant frequency of 55MHz. Maximum DC current is 210mA with a DC resistance of 2.7Ω. Axial leads with tin plating facilitate through-hole mounting, operating within a -55°C to 105°C temperature range.
Sign in to ask questions about the Bourns 9230-42-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9230-42-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 210mA |
| DC Resistance (DCR) | 2.7R |
| Diameter | 2.66mm |
| Inductance | 8.2uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9230-42-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.