
Through-hole fixed inductor featuring 10µH inductance with a 10% tolerance. This molded wirewound RF choke utilizes a ferrite core and offers a current rating of 180mA. Key specifications include a DC resistance of 3.7Ω, a Q factor of 55 at 7.9MHz, and a self-resonant frequency of 50MHz. The component has axial leads with tin plating and operates within a temperature range of -55°C to 105°C.
Bourns 9230-44-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 3.7R |
| Diameter | 2.41mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 55 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9230-44-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.