Through-hole fixed inductor with 22µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, axial termination, and a Q factor of 50 at 2.5MHz. Operates within a temperature range of -55°C to 105°C, with a maximum DC current of 190mA and a DCR of 3.3Ω. This unshielded, molded wirewound component has a self-resonant frequency of 25MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 9230-52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 190mA |
| DC Resistance (DCR) | 3.3R |
| Diameter | 2.41mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 25MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9230-52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.